Part Details for NREL331M25V10X12.5F by NIC Components Corp
Overview of NREL331M25V10X12.5F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NREL331M25V10X12.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NREL331M25V10X12.5F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330uF, 25V, � 20%, 3000 hours @ 85�C, Radial Leaded (Alt: NREL331M25V10X12.5F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NREL331M25V10X12.5F
NREL331M25V10X12.5F CAD Models
NREL331M25V10X12.5F Part Data Attributes
|
NREL331M25V10X12.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NREL331M25V10X12.5F
NIC Components Corp
CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 700 mΩ | |
Length | 12.5 mm | |
Manufacturer Series | NREL | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 390 mA | |
Series | NREL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 5 mm |