NRELS332M6.3V16X16F
NIC Components Corp
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT

Overview of NRELS332M6.3V16X16F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NRELS332M6.3V16X16F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NRE-LS332M6.3V16X1
Avnet Americas Cap Aluminum 3300uF 6.3V 20% (16 X 16mm) Radial 7.5mm 0.16 Ohm 1200mA 2000 hr 85?C Bulk - Bulk (Alt: NRE-LS332M6.3V16X1) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Container: Bulk 0
  • 1,200 $0.3343
  • 2,400 $0.3249
  • 3,600 $0.3155
  • 6,000 $0.3084
  • 12,000 $0.2990
$0.2990 / $0.3343 Buy Now

CAD Models for NRELS332M6.3V16X16F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRELS332M6.3V16X16F by NIC Components Corp

NRELS332M6.3V16X16F
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Capacitance
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ESR
160 mΩ
JESD-609 Code
e3
Leakage Current
0.6237 mA
Manufacturer Series
NRE-LS
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1200 mA
Surface Mount
NO
Tan Delta
0.32
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. NRELS332M6.3V16X16F
    NIC Components Corp
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRELS332M6.3V16X16F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRELS332M6.3V16X16F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRELS332M6.3V16X16F would you like to use for your alert(s)?
  • Please alert me when NRELS332M6.3V16X16F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRELS332M6.3V16X16F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRELS332M6.3V16X16F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRELS332M6.3V16X16F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRELS332M6.3V16X16F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRELS332M6.3V16X16F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: