Part Details for NRF110-0.5A by IDEC Corporation
Overview of NRF110-0.5A by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Communication and Networking
Price & Stock for NRF110-0.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-NRF110-0.5A-ND
|
DigiKey | CIRCUIT PROTECTOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5800 | Buy Now |
DISTI #
199-NRF11005A
|
Mouser Electronics | Circuit Breakers Circuit Protector | 0 |
|
$7.4500 / $14.7800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6.9300 / $9.1700 | Buy Now | |
DISTI #
000000000003413469
|
Sager | Circuit Breakers Circuit Protector Min Qty: 1 | 0 |
|
$7.8900 / $9.4600 | Buy Now |
|
Master Electronics | 0 |
|
$6.9300 / $9.1700 | Buy Now |
Part Details for NRF110-0.5A
NRF110-0.5A CAD Models
NRF110-0.5A Part Data Attributes:
|
NRF110-0.5A
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
NRF110-0.5A
IDEC Corporation
Thermal Circuit Breaker, 1 Pole(s), 0.5A, 250VAC, 32VDC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Type | BUTTON | |
Additional Feature | TRIP TIME CAPTURED FOR 135% OF RATED CURRENT | |
Body Height | 39 mm | |
Body Length or Diameter | 15.6 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 3 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CCC; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 3600 s |