-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF and Baseband Circuit, 4 X 4 MM, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRF24L01-REEL-ND
|
DigiKey | IC RF TXRX ISM>1GHZ 20VFQFN Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9500 | Buy Now |
DISTI #
NRF24L01-REEL
|
Avnet Americas | RF Transceiver GFSK 3V 20-Pin QFN EP T/R - Tape and Reel (Alt: NRF24L01-REEL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.2600 / $1.9400 | Buy Now |
|
Bristol Electronics | 2276 |
|
RFQ | ||
DISTI #
NRF24L01-REEL
|
Avnet Americas | RF Transceiver GFSK 3V 20-Pin QFN EP T/R - Tape and Reel (Alt: NRF24L01-REEL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.2600 / $1.9400 | Buy Now |
DISTI #
NRF24L01-REEL
|
Avnet Americas | RF Transceiver GFSK 3V 20-Pin QFN EP T/R - Tape and Reel (Alt: NRF24L01-REEL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.2600 / $1.9400 | Buy Now |
DISTI #
NRF24L01-REEL
|
Avnet Asia | RF Transceiver GFSK 3V 20-Pin QFN EP T/R (Alt: NRF24L01-REEL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NRF24L01-REEL
|
Avnet Silica | RF Transceiver GFSK 3V 20-Pin QFN EP T/R (Alt: NRF24L01-REEL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | BLUETOOTH IC RF TXRX ISM>1GHZ 2.4GHz VQFN20 | 0 |
|
$3.3681 / $3.7049 | RFQ |
|
Symmetry Electronics | 2.4 Ghz Transceiver Tape and R Min Qty: 1 | 0 |
|
$1.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRF24L01-REEL
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF24L01-REEL
Nordic Semiconductor
RF and Baseband Circuit, 4 X 4 MM, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |