-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom IC, PQCC20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4823-NRF24L01P-T-ND
|
DigiKey | IC RF TXRX ISM>1GHZ 20VFQFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
15650 In Stock |
|
$1.8000 / $2.1600 | Buy Now |
DISTI #
NRF24L01P-T
|
Avnet Americas | RF Transceiver GFSK 3V 20-Pin QFN EP Tray - Trays (Alt: NRF24L01P-T) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.1400 / $1.8600 | Buy Now |
DISTI #
NRF24L01P-T
|
Avnet Americas | RF Transceiver GFSK 3V 20-Pin QFN EP Tray - Trays (Alt: NRF24L01P-T) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.1400 / $1.8600 | Buy Now |
DISTI #
NRF24L01P-T
|
Avnet Americas | RF Transceiver GFSK 3V 20-Pin QFN EP Tray - Trays (Alt: NRF24L01P-T) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.1400 / $1.8600 | Buy Now |
DISTI #
NRF24L01P-T
|
Avnet Silica | RF Transceiver GFSK 3V 20-Pin QFN EP Tray (Alt: NRF24L01P-T) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 1 Weeks, 6 Days | Silica - 1960 |
|
Buy Now | |
|
New Advantage Corporation | QFN 20/SINGLE CHIP 2.4Ghz TRANSCEIVER RoHS: Compliant Min Qty: 1 Package Multiple: 490 | 1794 |
|
$2.5900 / $2.7900 | Buy Now |
|
Ozdisan Elektronik | BLUETOOTH IC RF TXRX ISM>1GHZ 2.4GHz VQFN20 | 0 |
|
$3.1091 / $3.4200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRF24L01P-T
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF24L01P-T
Nordic Semiconductor
Telecom IC, PQCC20
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-PQCC-N20 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |