-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, PBGA93, WLCSP-93
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4823-NRF52840-CKAA-R7CT-ND
|
DigiKey | BLUETOOTH 5 SOC BLUETOOTH 5/BLUE Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3359 In Stock |
|
$3.5200 / $5.1800 | Buy Now |
DISTI #
NRF52840-CKAA-R7
|
Avnet Americas | Bluetooth 5 1.7V to 5.5V 2Mbps 93-Pin WLCSP T/R - Tape and Reel (Alt: NRF52840-CKAA-R7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.6500 / $4.4200 | Buy Now |
DISTI #
949-NRF52840-CKAA-R7
|
Mouser Electronics | RF System on a Chip - SoC Quark Graviton WLCSP 7" reel RoHS: Compliant | 13720 |
|
$3.4700 / $5.1800 | Buy Now |
DISTI #
NRF52840-CKAA-R7
|
Avnet Americas | Bluetooth 5 1.7V to 5.5V 2Mbps 93-Pin WLCSP T/R - Tape and Reel (Alt: NRF52840-CKAA-R7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.6500 / $4.4200 | Buy Now |
|
Ameya Holding Limited | BT5.0/802.15.4/ANT/2.4 WLCSP RoHSconf | 1016 |
|
RFQ | |
DISTI #
NRF52840-CKAA-R7
|
Avnet Americas | Bluetooth 5 1.7V to 5.5V 2Mbps 93-Pin WLCSP T/R - Tape and Reel (Alt: NRF52840-CKAA-R7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.6500 / $4.4200 | Buy Now |
DISTI #
RFMCU1486
|
Rutronik | BT5.0/802.15.4/ANT/2.4 WLCSP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 6 Stock HK - 1500 Stock US - 0 Stock SG - 0 |
|
$5.2300 / $6.3300 | Buy Now |
DISTI #
NRF52840-CKAA-R7
|
Avnet Asia | Bluetooth 5 1.7V to 5.5V 2Mbps 93-Pin WLCSP T/R (Alt: NRF52840-CKAA-R7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NRF52840-CKAA-R7
|
Avnet Silica | Bluetooth 5 1.7V to 5.5V 2Mbps 93-Pin WLCSP T/R (Alt: NRF52840-CKAA-R7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 1 Weeks, 6 Days | Silica - 4500 |
|
Buy Now | |
|
New Advantage Corporation | Quark Graviton WLCSP 7" reel RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$4.7400 / $5.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRF52840-CKAA-R7
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF52840-CKAA-R7
Nordic Semiconductor
Telecom Circuit, 1-Func, PBGA93, WLCSP-93
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor | |
Data Rate | 2000 Mbps | |
JESD-30 Code | R-PBGA-B93 | |
Length | 3.607 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 93 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA93,10X10,14 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.514 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Width | 3.544 mm |
This table gives cross-reference parts and alternative options found for NRF52840-CKAA-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRF52840-CKAA-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRF52840-QIAA-R7 | Telecom Circuit, 1-Func, PBGA73, AQFN-73 | Nordic Semiconductor | NRF52840-CKAA-R7 vs NRF52840-QIAA-R7 |
NRF52840-QIAA-T | Telecom Circuit, 1-Func, AQFN-73 | Nordic Semiconductor | NRF52840-CKAA-R7 vs NRF52840-QIAA-T |
GS66502B-TR | Power Field-Effect Transistor, 7.5A I(D), 650V, 0.26ohm, 1-Element, N-Channel, Gallium Nitride, High Electron Mobility FET, | GaN Systems | NRF52840-CKAA-R7 vs GS66502B-TR |
GS66502B-E01-MR | Power Field-Effect Transistor, 7.5A I(D), 650V, 0.26ohm, 1-Element, N-Channel, Gallium Nitride, High Electron Mobility FET, | GaN Systems | NRF52840-CKAA-R7 vs GS66502B-E01-MR |
NRF52840-QIAA-R | Telecom Circuit, 1-Func, AQFN-73 | Nordic Semiconductor | NRF52840-CKAA-R7 vs NRF52840-QIAA-R |
TPS80010ARSMR | Power Management IC (PMIC) with battery monitor switch for wireless accessories 32-VQFN -40 to 85 | Texas Instruments | NRF52840-CKAA-R7 vs TPS80010ARSMR |