Part Details for NRG1104F3435B2F by Eaton Bussmann
Overview of NRG1104F3435B2F by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRG1104F3435B2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK2151
|
Newark | Thermistor, Ntc, 3435K, 10 Kohm Rohs Compliant: Yes |Eaton Bussmann NRG1104F3435B2F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 296 |
|
$1.0500 / $1.8400 | Buy Now |
DISTI #
283-NRG1104F3435B2F-ND
|
DigiKey | THERMISTOR 10K OHM 3435 BETA Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
275 In Stock |
|
$0.5993 / $1.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5100 / $0.6900 | Buy Now |
DISTI #
000000000006421368
|
Sager | NTC Thermistors NRG family, 10000 ohm, F Tol., 1 Lug, 3435 Beta, F Beta Tol., B2 Beta Def. Min Qty: 500 | 0 |
|
$0.5460 / $0.5771 | Buy Now |