NRG1105H3950B1H
Description: NTC Thermistor, 100000ohm, Chassis Mount,

Overview of NRG1105H3950B1H by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NRG1105H3950B1H by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # NRG1105H3950B1H
Avnet Americas Thermistor NTC 100kOhm 3% 9s 2-Pin Radial Leaded Bulk - Bulk (Alt: NRG1105H3950B1H) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 500 $0.5609
  • 1,000 $0.5530
  • 2,000 $0.5372
  • 3,000 $0.5293
  • 4,000 $0.5214
  • 5,000 $0.5135
  • 50,000 $0.5056
$0.5056 / $0.5609 Buy Now
DISTI # 504-NRG1105H3950B1H
Mouser Electronics NTC Thermistors NRG family, 100000 ohm, H Tol., 1 Lug, 3950 Beta, H Beta Tol., B1 Beta Def. RoHS: Compliant 449
  • 1 $0.8300
  • 10 $0.6470
  • 100 $0.6010
  • 500 $0.5060
  • 1,000 $0.4930
$0.4930 / $0.8300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Bulk 0
Bulk
  • 500 $0.5270
$0.5270 Buy Now

CAD Models for NRG1105H3950B1H by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NRG1105H3950B1H by Eaton Corporation

NRG1105H3950B1H
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Package Height
21 mm
Package Length
8.5 mm
Package Style
CHASIS
Packing Method
BULK
Rated Power Dissipation (P)
0.05 W
Rated Temperature
25 °C
Resistance
100000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
FLEXIBLE WIRE
Thermal Sensitivity Index
3950 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
3%
Want to compare parts?
  1. NRG1105H3950B1H
    Eaton Corporation
    NTC Thermistor, 100000ohm, Chassis Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRG1105H3950B1H by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRG1105H3950B1H by Eaton Corporation

Select Manufacturer
Which Manufacturer of NRG1105H3950B1H would you like to use for your alert(s)?
  • Please alert me when NRG1105H3950B1H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRG1105H3950B1H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRG1105H3950B1H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRG1105H3950B1H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRG1105H3950B1H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRG1105H3950B1H by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: