Part Details for NRG1684F3950B1F by Eaton Bussmann
Overview of NRG1684F3950B1F by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRG1684F3950B1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-NRG1684F3950B1F-ND
|
DigiKey | THERMISTOR 68K OHM 3950 BETA Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7716 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5100 / $0.6900 | Buy Now |
DISTI #
000000000006421419
|
Sager | NTC Thermistors NRG family, 68000 ohm, F Tol., 1 Lug, 3950 Beta, F Beta Tol., B1 Beta Def. Min Qty: 500 | 0 |
|
$0.5460 / $0.5771 | Buy Now |