Part Details for NRG2203F3435B2F by Eaton Bussmann
Overview of NRG2203F3435B2F by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRG2203F3435B2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-NRG2203F3435B2F-ND
|
DigiKey | THERMISTOR 2K OHM 3435 BETA Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9275 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6300 / $0.8500 | Buy Now | |
DISTI #
000000000006421444
|
Sager | NTC Thermistors NRG family, 2000 ohm, F Tol., 2 Lug, 3435 Beta, F Beta Tol., B2 Beta Def. | 0 |
|
Buy Now | |
DISTI #
4133840
|
Farnell | THERMISTOR, NTC, 3435K, 2 KOHM RoHS: Compliant Min Qty: 500 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.8756 | Buy Now |