-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 47000ohm, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRG2474H4020B1H
|
Avnet Americas | Thermistor NTC 47kOhm 3% 9s 2-Pin Radial Leaded Bulk - Bulk (Alt: NRG2474H4020B1H) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6272 / $0.6958 | Buy Now |
DISTI #
504-NRG2474H4020B1H
|
Mouser Electronics | NTC Thermistors NRG family, 47000 ohm, H Tol., 2 Lug, 4020 Beta, H Beta Tol., B1 Beta Def. RoHS: Compliant | 0 |
|
$0.6920 / $1.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.6540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRG2474H4020B1H
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
NRG2474H4020B1H
Eaton Corporation
NTC Thermistor, 47000ohm, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Package Height | 15.7 mm | |
Package Length | 7.2 mm | |
Package Style | CHASIS | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 25 °C | |
Resistance | 47000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 4020 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |