Part Details for NRG3104F3950B1F by Eaton Bussmann
Overview of NRG3104F3950B1F by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRG3104F3950B1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK2182
|
Newark | Thermistor, Ntc, 3950K, 10 Kohm Rohs Compliant: Yes |Eaton Bussmann NRG3104F3950B1F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$1.7900 / $2.9700 | Buy Now |
DISTI #
283-NRG3104F3950B1F-ND
|
DigiKey | THERMISTOR 10K OHM 3950 BETA Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
480 In Stock |
|
$1.0276 / $2.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9300 / $1.2600 | Buy Now |
DISTI #
000000000006421481
|
Sager | NTC Thermistors NRG family, 10000 ohm, F Tol., 3 Lug, 3950 Beta, F Beta Tol., B1 Beta Def. Min Qty: 500 | 0 |
|
$1.0000 / $1.0300 | Buy Now |