Part Details for NRG3104H3380B1H by Eaton Bussmann
Overview of NRG3104H3380B1H by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRG3104H3380B1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK2184
|
Newark | Thermistor, Ntc, 3380K, 10 Kohm Rohs Compliant: Yes |Eaton Bussmann NRG3104H3380B1H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$1.6700 / $2.7200 | Buy Now |
DISTI #
283-NRG3104H3380B1H-ND
|
DigiKey | THERMISTOR 10K OHM 3380 BETA Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
495 In Stock |
|
$1.1266 / $2.7200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9200 / $1.2500 | Buy Now | |
DISTI #
000000000006421484
|
Sager | NTC Thermistors NRG family, 10000 ohm, H Tol., 3 Lug, 3380 Beta, H Beta Tol., B1 Beta Def. | 0 |
|
Buy Now |