There are no models available for this part yet.
Overview of NRGB100M63V5X11F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRGB100M63V5X11F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRGB100M63V5X11F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 63 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRGB100M63V5X11F) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0449 | Buy Now | |
DISTI #
NRGB100M63V5X11F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 63 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: NRGB100M63V5X11F) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for NRGB100M63V5X11F by NIC Components Corp
Part Data Attributes for NRGB100M63V5X11F by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
17 Weeks
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
28200 mΩ
|
JESD-609 Code
|
e3
|
Length
|
11 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
80 mA
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
2 mm
|
Alternate Parts for NRGB100M63V5X11F
This table gives cross-reference parts and alternative options found for NRGB100M63V5X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRGB100M63V5X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXM10MCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | NRGB100M63V5X11F vs 50YXM10MCA5X11 |
50YXM10MEFCKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRGB100M63V5X11F vs 50YXM10MEFCKC5X11 |
NRGB100M50V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRGB100M63V5X11F vs NRGB100M50V5X11TBSTF |
50YXM10MT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | NRGB100M63V5X11F vs 50YXM10MT15X11 |
50YXM10MEFC5X11 | CAP ALUM 10UF 20% 50V RADIAL | Rubycon Corporation | NRGB100M63V5X11F vs 50YXM10MEFC5X11 |
50YXM10MEFCTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRGB100M63V5X11F vs 50YXM10MEFCTA5X11 |
NRGB100M50V5X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRGB100M63V5X11F vs NRGB100M50V5X11F3CF |
LY1H106M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRGB100M63V5X11F vs LY1H106M05011CS |
NRGB100M63V5X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRGB100M63V5X11F vs NRGB100M63V5X11TBSTNF |
50YXM10MEFCCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRGB100M63V5X11F vs 50YXM10MEFCCE5X11 |