Part Details for NRGB220M50V5X11TBF by NIC Components Corp
Overview of NRGB220M50V5X11TBF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRGB220M50V5X11TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRGB220M50V5X11TBF
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 50 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRGB220M50V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0422 / $0.0448 | Buy Now |
DISTI #
NRGB220M50V5X11TBF
|
Avnet Americas | CAP ALUM 22UF 50VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRGB220M50V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0422 / $0.0448 | Buy Now |
DISTI #
NRGB220M50V5X11TBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 50 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: NRGB220M50V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRGB220M50V5X11TBF
NRGB220M50V5X11TBF CAD Models
NRGB220M50V5X11TBF Part Data Attributes
|
NRGB220M50V5X11TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRGB220M50V5X11TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 14300 mΩ | |
Leakage Current | 0.011 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 74.25 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRGB220M50V5X11TBF
This table gives cross-reference parts and alternative options found for NRGB220M50V5X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRGB220M50V5X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50ZL22MKC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRGB220M50V5X11TBF vs 50ZL22MKC5X11 |
50YXG22MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRGB220M50V5X11TBF vs 50YXG22MEFCCC5X11 |
MK1H226M05011CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRGB220M50V5X11TBF vs MK1H226M05011CS |
50YXG22MCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRGB220M50V5X11TBF vs 50YXG22MCE5X11 |
50ZL22MEFCT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | NRGB220M50V5X11TBF vs 50ZL22MEFCT15X11 |
50YXG22MEFCTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRGB220M50V5X11TBF vs 50YXG22MEFCTA5X11 |
MZ1H226M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRGB220M50V5X11TBF vs MZ1H226M05011CS |
MALREKE05AA222H00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRGB220M50V5X11TBF vs MALREKE05AA222H00K |
50ME22WL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | NRGB220M50V5X11TBF vs 50ME22WL |
50YXJ22MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRGB220M50V5X11TBF vs 50YXJ22MCA5X11 |