There are no models available for this part yet.
Overview of NRJ-WB by Neutrik USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRJ-WB by Neutrik USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15R4628
|
Newark | Washer - Black Plastic, For Use With M-Series And Slim Jacks Rohs Compliant: Yes |Neutrik NRJ-WB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 / $0.2740 | Buy Now | |
DISTI #
3937-NRJ-WB-ND
|
DigiKey | NRJ-WB Fiber Optic Connectors Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
26004 In Stock |
|
$0.2200 | Buy Now | |
DISTI #
550-MW05
|
Mouser Electronics | Washers 16 X 1.2MM WASHER RoHS: Compliant | 2440 |
|
$0.1150 / $0.2100 | Buy Now | |
DISTI #
70549346
|
RS | Washer, black plastic for use with M-Series Jacks | Neutrik NRJ-WB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$0.1530 / $0.2120 | Buy Now | |
DISTI #
NEUNRJ-WB
|
Heilind Electronics | Americas - 750 in Stock |
|
$0.1094 / $0.1400 | Buy Now | ||
Onlinecomponents.com | Jack Accessories - Washer - black plastic RoHS: Compliant |
7 In Stock |
|
$0.0920 / $0.1502 | Buy Now | ||
DISTI #
NTR-NRJ-WB
|
TME | JACK WASHER 1,2MM BLACK Min Qty: 10 | 0 |
|
$0.0990 / $0.1480 | RFQ | |
DISTI #
NEUNRJ-WB
|
Interstate Connecting Components | 150 |
|
$0.1094 / $0.1400 | Buy Now | ||
Powell Electronics | Washer - black plastic, for use with M-S Min Qty: 100 | 25872 |
|
$0.1200 | Buy Now | ||
Master Electronics | Jack Accessories - Washer - black plastic RoHS: Compliant |
7 In Stock |
|
$0.0920 / $0.1502 | Buy Now |
CAD Models for NRJ-WB by Neutrik USA Inc
Part Data Attributes for NRJ-WB by Neutrik USA Inc
NRJ-WB
Neutrik USA Inc
|
|
---|---|
Samacsys Manufacturer
|
Neutrik
|
Want to compare parts?
-
NRJ-WBNeutrik USA IncVS
-