Part Details for NRJ6HH by Neutrik USA Inc
Overview of NRJ6HH by Neutrik USA Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NRJ6HH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88C9478
|
Newark | Stereo Audio Jack, 1/4", 3Pos, Pcb, No. Of Contacts:3Contacts, Gender:Jack, Pin Diameter:6.35Mm, Connector Mounting:Panel Mount, Contact Plating:Silver Plated Contacts, Product Range:Slim Series Rohs Compliant: Yes |Neutrik NRJ6HH Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6480 | Buy Now |
DISTI #
550-25301
|
Mouser Electronics | Phone Connectors 3C STEREO 3-SPST NC NO HARDWARE INCLUDED RoHS: Compliant | 6320 |
|
$0.7040 / $1.4300 | Buy Now |
DISTI #
70549339
|
RS | Jack 1/4in, Stereo Switched Slim, Half Thread, PCBH, Slim Jacks Series | Neutrik NRJ6HH RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $1.4000 | RFQ |
|
Onlinecomponents.com | Slim Jacks - 1/4" stereo jack - switched, half threaded nose Horizontal PCB panel mount jack featuring high board packing density by mounting on 15.88 mm (0.625 inch) minimum centers in rows or arrays. Mounting hardware must be ordered separately. RoHS: Compliant |
85 In Stock 33200 Factory Stock |
|
$0.6870 / $1.5500 | Buy Now |
DISTI #
51687063
|
Verical | Conn 1/4" Stereo Jack F 2 POS Solder RA Thru-Hole 6 Terminal 1 Port Min Qty: 85 Package Multiple: 85 Date Code: 1810 | Americas - 85 |
|
$1.8675 | Buy Now |
|
Quest Components | PHONE CONNECTOR, 3C STEREO, 3-SPST | 29 |
|
$1.0336 / $1.2920 | Buy Now |
|
Quest Components | PHONE CONNECTOR, 3C STEREO, 3-SPST | 1960 |
|
$0.7752 / $2.0672 | Buy Now |
DISTI #
NTR-NRJ6HH
|
TME | Socket, Jack 6,3mm, female, ways: 3, angled 90°, THT Min Qty: 5 | 0 |
|
$0.5460 / $0.7930 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4098 |
|
$0.7500 / $1.1500 | Buy Now |
|
Master Electronics | Slim Jacks - 1/4" stereo jack - switched, half threaded nose Horizontal PCB panel mount jack featuring high board packing density by mounting on 15.88 mm (0.625 inch) minimum centers in rows or arrays. Mounting hardware must be ordered separately. RoHS: Compliant |
85 In Stock 33200 Factory Stock |
|
$0.6870 / $1.5500 | Buy Now |
Part Details for NRJ6HH
NRJ6HH CAD Models
NRJ6HH Part Data Attributes:
|
NRJ6HH
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NRJ6HH
Neutrik USA Inc
Audio/RCA Connector, 3 Pole(s), Female, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Neutrik | |
Audio Type | STEREO | |
Board Mounting Option | PEG | |
Body Breadth | 0.5 inch | |
Body Depth | 1.307 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | AG | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 10000 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Plating Thickness | 79u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.128 inch | |
Termination Type | SOLDER |