There are no models available for this part yet.
Overview of NRL1154F4150B1F by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NRL1154F4150B1F by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK2689
|
Newark | Ntc Thermistor, 15Kohm, Radial Leaded, Resistance (25°C):15Kohm, Product Range:Nrl Series, B-Constant:4150K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Mounting:Through Hole Rohs Compliant: Yes |Eaton Bussmann NRL1154F4150B1F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3920 / $0.4320 | Buy Now | |
DISTI #
283-NRL1154F4150B1F-ND
|
DigiKey | NTC 15K 4150K BETA 25/50 1% Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3285 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2280 / $0.3090 | Buy Now | ||
DISTI #
000000000006369829
|
Sager | NTC Thermistors Single ended, Epoxy NTC, 15K ohm, 4150 B Min Qty: 400 | 0 |
|
$0.2460 / $0.2758 | Buy Now |