There are no models available for this part yet.
Overview of NRL2104F3380B1F by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NRL2104F3380B1F by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK2733
|
Newark | Ntc Thermistor, 10Kohm, Radial Leaded, Resistance (25°C):10Kohm, Product Range:Nrl Series, B-Constant:3380K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Mounting:Through Hole Rohs Compliant: Yes |Eaton Bussmann NRL2104F3380B1F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3920 / $0.4320 | Buy Now | |
DISTI #
283-NRL2104F3380B1F-ND
|
DigiKey | NTC 10K 3380K BETA 25/50 1% Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1854 In Stock |
|
$0.2935 / $0.7300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2280 / $0.3090 | Buy Now | ||
DISTI #
000000000006369873
|
Sager | NTC Thermistors Single ended, Epoxy NTC, 10K ohm, 3380 B Min Qty: 400 | 0 |
|
$0.2460 / $0.2758 | Buy Now |