Part Details for NRL2104F3435B2F by Eaton Bussmann
Overview of NRL2104F3435B2F by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRL2104F3435B2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK2735
|
Newark | Ntc Thermistor, 10Kohm, Radial Leaded, Resistance (25°C):10Kohm, Product Range:Nrl Series, B-Constant:3435K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Mounting:Through Hole Rohs Compliant: Yes |Eaton Bussmann NRL2104F3435B2F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3920 / $0.4320 | Buy Now |
DISTI #
283-NRL2104F3435B2F-ND
|
DigiKey | NTC 10K 3435K BETA 25/85 1% Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2236 In Stock |
|
$0.2981 / $0.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2280 / $0.3090 | Buy Now |
DISTI #
000000000006369875
|
Sager | NTC Thermistors Single ended, Epoxy NTC, 10K ohm, 3435 B Min Qty: 400 | 0 |
|
$0.2460 / $0.2758 | Buy Now |