Part Details for NRL2233F3935B1J (ALTERNATE: NRL2233F3935B1J) by Eaton Electronics
Overview of NRL2233F3935B1J (ALTERNATE: NRL2233F3935B1J) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRL2233F3935B1J (ALTERNATE: NRL2233F3935B1J)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74088229
|
RS | NRL2, NTC, 2.252K , 3935K | Eaton Electronics NRL2233F3935B1J RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3100 | RFQ |