NRL3104F3380B1J
Description: NTC Thermistor, 10000ohm, Chassis Mount, RADIAL LEADED

Overview of NRL3104F3380B1J by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Transportation and Logistics Electronic Manufacturing Automotive

Price & Stock for NRL3104F3380B1J by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # NRL3104F3380B1J
Avnet Americas NTC Thermistor, 10 kohm, ± 1%, 3380 K, ± 5% Beta, Radial Leaded, Through Hole, NRL Series - Bulk (Alt: NRL3104F3380B1J) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.3394
  • 2,800 $0.3346
  • 4,800 $0.3250
  • 10,000 $0.3203
  • 20,000 $0.3155
  • 100,000 $0.3107
  • 200,000 $0.3059
$0.3059 / $0.3394 Buy Now
DISTI # 504-NRL3104F3380B1J
Mouser Electronics NTC Thermistors Single ended, Epoxy NTC, 10K ohm, 3380 B RoHS: Compliant 0
  • 1 $1.0300
  • 10 $0.7850
  • 100 $0.5560
  • 400 $0.4820
  • 1,200 $0.3960
  • 2,800 $0.3900
  • 10,000 $0.3690
$0.3690 / $1.0300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks Container: Bulk 0
Bulk
  • 400 $0.3190
$0.3190 Buy Now
DISTI # NRL3104F3380B1J
TTI NTC Thermistors Single ended, Epoxy NTC, 10K ohm, 3380 B RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 400 Container: Bulk Americas - 0
  • 2,000 $0.3840
  • 10,000 $0.3050
  • 25,200 $0.2990
$0.2990 / $0.3840 Buy Now

CAD Models for NRL3104F3380B1J by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NRL3104F3380B1J by Eaton Corporation

NRL3104F3380B1J
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
4 mm
Package Length
8 mm
Package Style
Chasis Mount
Packing Method
Bulk
Rated Temperature
25 °C
Resistance
10000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
FLEXIBLE WIRE
Thermal Sensitivity Index
3380 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
1%
Want to compare parts?
  1. NRL3104F3380B1J
    Eaton Corporation
    NTC Thermistor, 10000ohm, Chassis Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRL3104F3380B1J by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRL3104F3380B1J by Eaton Corporation

Select Manufacturer
Which Manufacturer of NRL3104F3380B1J would you like to use for your alert(s)?
  • Please alert me when NRL3104F3380B1J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRL3104F3380B1J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRL3104F3380B1J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRL3104F3380B1J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRL3104F3380B1J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRL3104F3380B1J by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: