Part Details for NRL3104F3435B2F by Eaton Bussmann
Overview of NRL3104F3435B2F by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRL3104F3435B2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK2815
|
Newark | Ntc Thermistor, 10Kohm, Radial Leaded, Resistance (25°C):10Kohm, Product Range:Nrl Series, B-Constant:3435K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Mounting:Through Hole Rohs Compliant: Yes |Eaton Bussmann NRL3104F3435B2F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5140 / $0.5670 | Buy Now |
DISTI #
283-NRL3104F3435B2F-ND
|
DigiKey | NTC 10K 3435K BETA 25/85 1% Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1906 In Stock |
|
$0.3735 / $0.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2990 / $0.4060 | Buy Now |
DISTI #
000000000006369955
|
Sager | NTC Thermistors Single ended, Epoxy NTC, 10K ohm, 3435 B Min Qty: 400 | 0 |
|
$0.3230 / $0.3621 | Buy Now |