Part Details for NRL3105J4200B1J by Eaton Bussmann
Overview of NRL3105J4200B1J by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRL3105J4200B1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK2846
|
Newark | Ntc Thermistor, 100Kohm, Radial Leaded, Resistance (25°C):100Kohm, Product Range:Nrl Series, B-Constant:4200K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Mounting:Through Hole Rohs Compliant: Yes |Eaton Bussmann NRL3105J4200B1J RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3320 / $0.3650 | Buy Now |
DISTI #
283-NRL3105J4200B1J-ND
|
DigiKey | NTC 100K 4200K BETA 25/50 5% Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2833 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1930 / $0.2620 | Buy Now |
DISTI #
000000000006369986
|
Sager | NTC Thermistors Single ended, Epoxy NTC, 100K ohm, 4200 B Min Qty: 400 | 0 |
|
$0.2081 / $0.2444 | Buy Now |