Part Details for NRLF682M16V25X20F by NIC Components Corp
Overview of NRLF682M16V25X20F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRLF682M16V25X20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRLF682M16V25X20F
|
Avnet Americas | Cap Aluminum 6800uF 16V 20% (25 X 20mm) 10mm 0.11 Ohm 1800mA 2000 hr 85°C Bulk - Bulk (Alt: NRLF682M16V25X20F) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Container: Bulk | 0 |
|
$0.9162 / $1.0242 | Buy Now |
DISTI #
NRLF682M16V25X20F
|
Avnet Americas | Cap Aluminum 6800uF 16V 20% (25 X 20mm) 10mm 0.11 Ohm 1800mA 2000 hr 85°C Bulk - Bulk (Alt: NRLF682M16V25X20F) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Container: Bulk | 0 |
|
$0.9162 / $1.0242 | Buy Now |
DISTI #
NRLF682M16V25X20F
|
Avnet Americas | Cap Aluminum 6800uF 16V 20% (25 X 20mm) 10mm 0.11 Ohm 1800mA 2000 hr 85°C Bulk - Bulk (Alt: NRLF682M16V25X20F) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Container: Bulk | 0 |
|
$0.9162 / $1.0242 | Buy Now |
Part Details for NRLF682M16V25X20F
NRLF682M16V25X20F CAD Models
NRLF682M16V25X20F Part Data Attributes
|
NRLF682M16V25X20F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLF682M16V25X20F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, 20 MMH CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.9895 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1800 mA | |
Surface Mount | NO | |
Tan Delta | 0.50 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLF682M16V25X20F
This table gives cross-reference parts and alternative options found for NRLF682M16V25X20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLF682M16V25X20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC1CP682CL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | NRLF682M16V25X20F vs ECEC1CP682CL |