Part Details for NRLM561M400V35X50F by NIC Components Corp
Overview of NRLM561M400V35X50F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRLM561M400V35X50F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRLM561M400V35X50F
|
Avnet Americas | Cap Aluminum 560uF 400V 20% (35 X 50mm) 10mm 2000 hr 85°C Bulk - Bulk (Alt: NRLM561M400V35X50F) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$4.6828 / $5.2348 | Buy Now |