Part Details for NRLM822M25V25X25F by NIC Components Corp
Overview of NRLM822M25V25X25F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRLM822M25V25X25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRLM822M25V25X25F
|
Avnet Americas | Cap Aluminum 8200uF 25V 20% (25 X 25mm) 10mm 0.065 Ohm 3570mA 2000 hr 85°C Bulk - Bulk (Alt: NRLM822M25V25X25F) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$1.1949 / $1.3357 | Buy Now |
Part Details for NRLM822M25V25X25F
NRLM822M25V25X25F CAD Models
NRLM822M25V25X25F Part Data Attributes
|
NRLM822M25V25X25F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLM822M25V25X25F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 65 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.3583 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3570 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLM822M25V25X25F
This table gives cross-reference parts and alternative options found for NRLM822M25V25X25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLM822M25V25X25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC1EP822CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 8200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | NRLM822M25V25X25F vs ECEC1EP822CA |
LH025M8200BPF-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | NRLM822M25V25X25F vs LH025M8200BPF-2525 |
ECOS1EP822CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 8200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | NRLM822M25V25X25F vs ECOS1EP822CA |
SLPX822M025C1P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | NRLM822M25V25X25F vs SLPX822M025C1P3A |