Part Details for NRLMW331M400V30X50F by NIC Components Corp
Overview of NRLMW331M400V30X50F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRLMW331M400V30X50F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRLMW331M400V30X50
|
Avnet Americas | Cap Aluminum 330uF 400V 20% (30 X 50mm) 10mm 0.402 Ohm 1350mA 2000 hr 105°C Bulk - Bulk (Alt: NRLMW331M400V30X50) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$3.6012 / $4.0257 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 300 |
|
$2.9389 / $7.1680 | Buy Now |
|
Quest Components | 240 |
|
$4.1600 / $9.6000 | Buy Now | |
DISTI #
NRLMW331M400V30X50
|
Avnet Americas | Cap Aluminum 330uF 400V 20% (30 X 50mm) 10mm 0.402 Ohm 1350mA 2000 hr 105°C Bulk - Bulk (Alt: NRLMW331M400V30X50) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$3.6012 / $4.0257 | Buy Now |
Part Details for NRLMW331M400V30X50F
NRLMW331M400V30X50F CAD Models
NRLMW331M400V30X50F Part Data Attributes:
|
NRLMW331M400V30X50F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLMW331M400V30X50F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 402 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.09 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1350 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLMW331M400V30X50F
This table gives cross-reference parts and alternative options found for NRLMW331M400V30X50F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLMW331M400V30X50F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381EL331M400K052D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | NRLMW331M400V30X50F vs 381EL331M400K052D |
EETXB2G331KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | NRLMW331M400V30X50F vs EETXB2G331KJ |
381EL331M400K052+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | NRLMW331M400V30X50F vs 381EL331M400K052+D |
LAK2G331MELB50ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | NRLMW331M400V30X50F vs LAK2G331MELB50ZB |
LGY2G331MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRLMW331M400V30X50F vs LGY2G331MELB |