Part Details for NRLMW332M63V35X25F by NIC Components Corp
Overview of NRLMW332M63V35X25F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRLMW332M63V35X25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 400 |
|
$1.3776 / $3.3600 | Buy Now |
|
Quest Components | 320 |
|
$1.9500 / $4.5000 | Buy Now |
Part Details for NRLMW332M63V35X25F
NRLMW332M63V35X25F CAD Models
NRLMW332M63V35X25F Part Data Attributes
|
NRLMW332M63V35X25F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLMW332M63V35X25F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 90 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.3679 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLMW332M63V35X25F
This table gives cross-reference parts and alternative options found for NRLMW332M63V35X25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLMW332M63V35X25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV063M3300BPF-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | NRLMW332M63V35X25F vs LV063M3300BPF-3525 |
LG063M3300BP5-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | NRLMW332M63V35X25F vs LG063M3300BP5-3525 |
LG063M3300BP543525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | NRLMW332M63V35X25F vs LG063M3300BP543525 |
EKMH630VSN332MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | NRLMW332M63V35X25F vs EKMH630VSN332MA25S |
EKMH630LIN332MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, LEAD FREE | Chemi-Con | NRLMW332M63V35X25F vs EKMH630LIN332MA25S |
LV063M3300BP5-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | NRLMW332M63V35X25F vs LV063M3300BP5-3525 |
EKMH630VND332MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | NRLMW332M63V35X25F vs EKMH630VND332MA25S |
ECS1JBW332MLL10350025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | Nantong Jianghai Capacitor Co Ltd | NRLMW332M63V35X25F vs ECS1JBW332MLL10350025 |
EKMH630VSN332MA25T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | NRLMW332M63V35X25F vs EKMH630VSN332MA25T |
338LMB063M2EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | NRLMW332M63V35X25F vs 338LMB063M2EC |