Part Details for NRLMW682M63V30X50F by NIC Components Corp
Overview of NRLMW682M63V30X50F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLMW682M63V30X50F
NRLMW682M63V30X50F CAD Models
NRLMW682M63V30X50F Part Data Attributes
|
NRLMW682M63V30X50F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLMW682M63V30X50F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 49 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.9636 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3600 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLMW682M63V30X50F
This table gives cross-reference parts and alternative options found for NRLMW682M63V30X50F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLMW682M63V30X50F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215878682E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | NRLMW682M63V30X50F vs MAL215878682E3 |
MALIEYH07BD468J42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | NRLMW682M63V30X50F vs MALIEYH07BD468J42K |
B41252A8688M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | NRLMW682M63V30X50F vs B41252A8688M000 |
B41252A8688M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | NRLMW682M63V30X50F vs B41252A8688M002 |
B41252A8688M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | NRLMW682M63V30X50F vs B41252A8688M067 |
381LX682M063K052A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | NRLMW682M63V30X50F vs 381LX682M063K052A |
B41252A8688M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | NRLMW682M63V30X50F vs B41252A8688M060 |
B41252A8688M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | NRLMW682M63V30X50F vs B41252A8688M067 |
LG063M6800BPF-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | NRLMW682M63V30X50F vs LG063M6800BPF-3050 |
B41252A8688M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | NRLMW682M63V30X50F vs B41252A8688M060 |