Part Details for NRLY2100-20A-ADB by IDEC Corporation
Overview of NRLY2100-20A-ADB by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRLY2100-20A-ADB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-NRLY2100-20A-ADB-ND
|
DigiKey | NRLY 2-POLE 20A C.B. Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.7200 | Buy Now |
DISTI #
199-NRLY210020AADB
|
Mouser Electronics | Circuit Breakers NRLY 2-pole 20A C.B. | 0 |
|
$60.7200 / $98.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$45.1100 / $58.7100 | Buy Now |
DISTI #
60867110
|
Verical | NRLY2100-20A-ADB Min Qty: 1 Package Multiple: 1 Date Code: 2127 | Americas - 2 |
|
$61.1000 / $76.3230 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$45.1100 / $58.7100 | Buy Now |