Part Details for NRM6045T101MMRRV by TAIYO YUDEN
Overview of NRM6045T101MMRRV by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRM6045T101MMRRV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9941
|
Newark | Inductor Smd Power , High Reliability, 100 Uh 20 %, 6.0X6.0 Mm, -40 To +125 , Q200 |Taiyo Yuden NRM6045T101MMRRV Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2270 | Buy Now |
DISTI #
587-NRM6045T101MMRRVCT-ND
|
DigiKey | FIXED IND 100UH 550MA 600MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2815 In Stock |
|
$0.1864 / $0.4700 | Buy Now |
DISTI #
NRM6045T101MMRRV
|
Avnet Americas | Inductor Power 100uH 20% 0.55A Shielded Emboss T/R - Tape and Reel (Alt: NRM6045T101MMRRV) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2390 | Buy Now |
DISTI #
963-NRM6045T101MMRRV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCXHF6060YEL101M 100uH 20% 0.55A AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.1758 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1932 / $0.2937 | Buy Now |
DISTI #
NRM6045T101MMRRV
|
TTI | Power Inductors - SMD RPLCMT PN 963-LCXHF6060YEL101M 100uH 20% 0.55A AEC-Q200 pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1770 / $0.1890 | Buy Now |
DISTI #
NRM6045T101MMRRV
|
Avnet Americas | Inductor Power 100uH 20% 0.55A Shielded Emboss T/R - Tape and Reel (Alt: NRM6045T101MMRRV) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2390 | Buy Now |
Part Details for NRM6045T101MMRRV
NRM6045T101MMRRV CAD Models
NRM6045T101MMRRV Part Data Attributes:
|
NRM6045T101MMRRV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRM6045T101MMRRV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.85 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NRM6045T101MMRRV
This table gives cross-reference parts and alternative options found for NRM6045T101MMRRV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRM6045T101MMRRV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBXHF6060YEL101MMR | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | TAIYO YUDEN | NRM6045T101MMRRV vs LBXHF6060YEL101MMR |
LMXHF6060YEL101MMR | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | TAIYO YUDEN | NRM6045T101MMRRV vs LMXHF6060YEL101MMR |
LCXHF6060YEL101MMR | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | TAIYO YUDEN | NRM6045T101MMRRV vs LCXHF6060YEL101MMR |