Part Details for NRMF154J4150B1F by Eaton Bussmann
Overview of NRMF154J4150B1F by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRMF154J4150B1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK2949
|
Newark | Ntc Thermistor, 15Kohm, Radial Leaded, Resistance (25°C):15Kohm, Product Range:Nrm Series, B-Constant:4150K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Mounting:Through Hole Rohs Compliant: Yes |Eaton Bussmann NRMF154J4150B1F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4480 / $0.4930 | Buy Now |
DISTI #
283-NRMF154J4150B1F-ND
|
DigiKey | NTC 15K 4150K BETA 25/50 1% Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3699 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2600 / $0.3540 | Buy Now |
DISTI #
000000000006370091
|
Sager | NTC Thermistors Single ended, Epoxy NTC, 15K ohm, 4150 B Min Qty: 500 | 0 |
|
$0.2811 / $0.3152 | Buy Now |