Part Details for NRMF23424200B1J (ALTERNATE: NRMF23424200B1J) by Eaton Electronics
Overview of NRMF23424200B1J (ALTERNATE: NRMF23424200B1J) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRMF23424200B1J (ALTERNATE: NRMF23424200B1J)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74088417
|
RS | NRMF, NTC, 23K , 4200K | Eaton Electronics NRMF23424200B1J RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 | RFQ |