Part Details for NRMF32424550B2J by Eaton Bussmann
Overview of NRMF32424550B2J by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRMF32424550B2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK2982
|
Newark | Ntc Thermistor, 101.73Kohm, Radial Lead, Resistance (25°C):101.73Kohm, Product Range:Nrm Series, B-Constant:4550K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Mounting:Through Hole Rohs Compliant: Yes |Eaton Bussmann NRMF32424550B2J RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 | Buy Now |
DISTI #
283-NRMF32424550B2J-ND
|
DigiKey | NTC 31.765K 4550K BETA 25/85 5% Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9814 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7100 / $4.6900 | Buy Now |
DISTI #
000000000006370118
|
Sager | NTC Thermistors Single ended, Epoxy NTC, 31.765K ohm, 4550 B Min Qty: 500 | 0 |
|
$1.8600 | Buy Now |