There are no models available for this part yet.
Overview of NRMF50323470B1J by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NRMF50323470B1J by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK3004
|
Newark | Ntc Thermistor, 5Kohm, Radial Leaded, Resistance (25°C):5Kohm, Product Range:Nrm Series, B-Constant:3470K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Mounting:Through Hole Rohs Compliant: Yes |Eaton Bussmann NRMF50323470B1J RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now | |
DISTI #
283-NRMF50323470B1J-ND
|
DigiKey | NTC 5K 3470K BETA 25/50 5% Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0327 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8200 / $1.7200 | Buy Now | ||
DISTI #
000000000006370132
|
Sager | NTC Thermistors Single ended, Epoxy NTC, 5K ohm, 3470 B Min Qty: 500 | 0 |
|
$0.8946 / $0.9457 | Buy Now |