Part Details for NRMR10423435B2F by Eaton Corporation
Overview of NRMR10423435B2F by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRMR10423435B2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRMR10423435B2F
|
Avnet Americas | NTC Thermistor, 10 kohm, ± 0.2%, 3435 K, ± 1% Beta, Radial Leaded, Through Hole, NRM Series - Bulk (Alt: NRMR10423435B2F) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6784 / $0.7526 | Buy Now |
DISTI #
504-NRMR10423435B2F
|
Mouser Electronics | NTC Thermistors Single ended, Epoxy NTC, 10K ohm, 3435 B RoHS: Compliant | 0 |
|
$0.8290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.7070 | Buy Now |