Part Details for NRMR104F3380B1F by Eaton Bussmann
Overview of NRMR104F3380B1F by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRMR104F3380B1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3013
|
Newark | Ntc Thermistor, 10Kohm, Radial Leaded, Zero Power Resistance At 25°C:10Kohm, Product Range:Nrm Series, Thermistor Mounting:Through Hole, Beta Value (K):3380K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded Rohs Compliant: Yes |Eaton Bussmann NRMR104F3380B1F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3440 | Buy Now |
DISTI #
283-NRMR104F3380B1F-ND
|
DigiKey | NTC 10K 3380K BETA 25/50 1% Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1288 In Stock |
|
$0.1930 / $0.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1940 / $0.2640 | Buy Now |
DISTI #
000000000006370163
|
Sager | NTC Thermistors Single ended, Epoxy NTC, 10K ohm, 3380 B Min Qty: 500 | 0 |
|
$0.2095 / $0.2349 | Buy Now |