NRMR104F3500B2J
Description: NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED

Overview of NRMR104F3500B2J by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for NRMR104F3500B2J by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # NRMR104F3500B2J
Avnet Americas NTC Thermistor, 10 kohm, ? 1%, ? 0.2%, 3500 K, ? 5% Beta, Radial Leaded, Through Hole, NRM Series - Bulk (Alt: NRMR104F3500B2J) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.2201
  • 3,000 $0.2170
  • 5,000 $0.2108
  • 10,000 $0.2077
  • 20,000 $0.2046
  • 100,000 $0.2015
  • 200,000 $0.1984
$0.1984 / $0.2201 Buy Now
DISTI # 504-NRMR104F3500B2J
Mouser Electronics NTC Thermistors Single ended, Epoxy NTC, 10K ohm, 3500 B RoHS: Compliant 0
  • 1 $0.6700
  • 10 $0.5090
  • 100 $0.3610
  • 500 $0.3080
  • 1,000 $0.2570
  • 2,500 $0.2530
  • 10,000 $0.2390
  • 25,000 $0.2360
$0.2360 / $0.6700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Bulk 0
Bulk
  • 500 $0.2070
$0.2070 Buy Now
DISTI # NRMR104F3500B2J
TTI NTC Thermistors Single ended, Epoxy NTC, 10K ohm, 3500 B RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk Americas - 0
  • 2,000 $0.2210
  • 3,000 $0.2160
  • 5,000 $0.2120
  • 10,000 $0.2080
  • 20,000 $0.2040
  • 100,000 $0.2000
  • 200,000 $0.1960
$0.1960 / $0.2210 Buy Now

CAD Models for NRMR104F3500B2J by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NRMR104F3500B2J by Eaton Corporation

NRMR104F3500B2J
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Diameter
2.3 mm
Package Length
7 mm
Package Style
Radial
Packing Method
Bulk
Rated Temperature
25 °C
Resistance
10000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermal Sensitivity Index
3500 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
1%
Want to compare parts?
  1. NRMR104F3500B2J
    Eaton Corporation
    NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRMR104F3500B2J by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRMR104F3500B2J by Eaton Corporation

Select Manufacturer
Which Manufacturer of NRMR104F3500B2J would you like to use for your alert(s)?
  • Please alert me when NRMR104F3500B2J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRMR104F3500B2J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRMR104F3500B2J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRMR104F3500B2J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRMR104F3500B2J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRMR104F3500B2J by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: