There are no models available for this part yet.
Overview of NRMR104F3950B1F by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NRMR104F3950B1F by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-NRMR104F3950B1F-ND
|
DigiKey | NTC 10K 3950K BETA 25/50 1% Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
828 In Stock |
|
$0.2553 / $0.6300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1940 / $0.2640 | Buy Now | ||
DISTI #
000000000006370169
|
Sager | NTC Thermistors Single ended, Epoxy NTC, 10K ohm, 3950 B Min Qty: 500 | 0 |
|
$0.2095 / $0.2349 | Buy Now |