Part Details for NRMR104J3435B2J by Eaton Corporation
Overview of NRMR104J3435B2J by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRMR104J3435B2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRMR104J3435B2J
|
Avnet Americas | NTC Thermistor, 10 kohm, ? 5%, 3435 K, ? 5% Beta, Radial Leaded, Through Hole, NRM Series - Bulk (Alt: NRMR104J3435B2J) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1818 / $0.2016 | Buy Now |
DISTI #
504-NRMR104J3435B2J
|
Mouser Electronics | NTC Thermistors Single ended, Epoxy NTC, 10K ohm, 3435 B RoHS: Compliant | 0 |
|
$0.2160 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.1894 | Buy Now |
DISTI #
NRMR104J3435B2J
|
TTI | NTC Thermistors Single ended, Epoxy NTC, 10K ohm, 3435 B RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1780 / $0.2020 | Buy Now |