Part Details for NRN30-30GM50-E2-IO-C-V1 by PEPPERL+FUCHS GmbH
Overview of NRN30-30GM50-E2-IO-C-V1 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
DCL542H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: High / Output enable | |
DCL541B01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Input disable |
Price & Stock for NRN30-30GM50-E2-IO-C-V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7967
|
Newark | Inductive Sensor, 30Mm, Pnp/No/Nc, M12, Product Range:-, Sensing Range Max:30Mm, Sensor Output Type:Pnp/Spst-No/Spst-Nc, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V, Thread Size - Metric:M12 Rohs Compliant: Yes |Pepperl+Fuchs NRN30-30GM50-E2-IO-C-V1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.6600 / $281.8700 | Buy Now |
DISTI #
2046-NRN30-30GM50-E2-IO-C-V1-ND
|
DigiKey | INDUCTIVE DC Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$224.7500 | Buy Now |
DISTI #
71749892
|
RS | InductiveSensor, Non-Flush,30mm range, Weld-Immune,30mmHousing, PNP, IO-Link, RF1,M1 | Pepperl+Fuchs Factory Automation NRN30-30GM50-E2-IO-C-V1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$208.8400 / $227.0000 | RFQ |