Part Details for NRNE204H4260B2H by Eaton Bussmann
Overview of NRNE204H4260B2H by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRNE204H4260B2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1828
|
Newark | Nrne Family, 20000 Ohm, Ntc Thermistor |Eaton Bussmann NRNE204H4260B2H Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 | Buy Now |
DISTI #
283-NRNE204H4260B2H-ND
|
DigiKey | THERMISTOR 20K OHM 4260 BETA Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1030 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0680 / $0.0970 | Buy Now | |
DISTI #
000000000006421558
|
Sager | NTC Thermistors NRNE family, 20000 ohm, H Tol., S Lead, 4260 Beta, H Beta Tol., B2 Beta Def. | 0 |
|
Buy Now |