There are no models available for this part yet.
Overview of NRNE483F3950B1F by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NRNE483F3950B1F by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AK1858
|
Newark | Nrne Family, 4800 Ohm, Ntc Thermistor |Eaton Bussmann NRNE483F3950B1F RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 | Buy Now | |
DISTI #
283-NRNE483F3950B1F-ND
|
DigiKey | THERMISTOR 4.8K OHM 3950 BETA Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1390 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0860 / $0.1240 | Buy Now | ||
DISTI #
000000000006421588
|
Sager | NTC Thermistors NRNE family, 4800 ohm, F Tol., S Lead, 3950 Beta, F Beta Tol., B1 Beta Def. Min Qty: 500 | 0 |
|
$0.0932 / $0.1095 | Buy Now |