Part Details for NRNE483H3950B1H by Eaton Corporation
Overview of NRNE483H3950B1H by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRNE483H3950B1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRNE483H3950B1H
|
Avnet Americas | Thermistor NTC 4.8kOhm 3% 8s 2-Pin Radial Leaded Bulk - Bulk (Alt: NRNE483H3950B1H) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0781 / $0.0866 | Buy Now |
DISTI #
504-NRNE483H3950B1H
|
Mouser Electronics | NTC Thermistors NRNE family, 4800 ohm, H Tol., S Lead, 3950 Beta, H Beta Tol., B1 Beta Def. RoHS: Compliant | 0 |
|
$0.1100 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.0814 | Buy Now |
DISTI #
NRNE483H3950B1H
|
TTI | NTC Thermistors NRNE family, 4800 ohm, H Tol., S Lead, 3950 Beta, H Beta Tol., B1 Beta Def. RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1090 | Buy Now |
Part Details for NRNE483H3950B1H
NRNE483H3950B1H CAD Models
NRNE483H3950B1H Part Data Attributes
|
NRNE483H3950B1H
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
NRNE483H3950B1H
Eaton Corporation
NTC Thermistor, 4800ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 2.6 mm | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 25 °C | |
Resistance | 4800 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3950 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 3% |