Part Details for NRP102K600 by NIC Components Corp
Overview of NRP102K600 by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRP102K600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2280463
|
Jameco Electronics | Metallized Film Capacitor 1nF (0.001uF) 10% 600V Min Qty: 1 Container: Each | 242 |
|
$0.1500 / $0.3500 | Buy Now |