Part Details for NRP67T by ROHDE&SCHWARZ
Overview of NRP67T by ROHDE&SCHWARZ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRP67T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20002622
|
TestEquity LLC | Rohde & Schwarz NRP67T Thermal Power Sensor, DC to 67 GHz, 300 nW to 100 mW, 1.85 mm (m) | 0 |
|
$10,140.0000 | Buy Now |