There are no models available for this part yet.
Overview of NRPN302MAMP-RC by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Telecommunications
Price & Stock for NRPN302MAMP-RC by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRPN302MAMP-RC-ND
|
DigiKey | CONN HEADER SMD 60POS 2MM Min Qty: 1000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8449 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$3.1900 | Buy Now |
CAD Models for NRPN302MAMP-RC by Sullins Connector Solutions
Part Data Attributes for NRPN302MAMP-RC by Sullins Connector Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.157 inch
|
Body Depth
|
0.087 inch
|
Body Length
|
2.362 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
4.5466 mm
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.0066 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
60
|
Alternate Parts for NRPN302MAMP-RC
This table gives cross-reference parts and alternative options found for NRPN302MAMP-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRPN302MAMP-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH-60271-2 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Latch & Eject, Black Insulator, Receptacle | Thomas & Betts | NRPN302MAMP-RC vs SMH-60271-2 |
BPH-2-SM-60-SD-SG15 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | Central Components Manufacturing | NRPN302MAMP-RC vs BPH-2-SM-60-SD-SG15 |
6-1747770-0 | HEADER CONNECTOR,PCB MNT,PLUG,60 CONTACTS,PIN,0.016 PITCH,SURFACE MOUNT TERMINAL,LOCKING | TE Connectivity | NRPN302MAMP-RC vs 6-1747770-0 |
BPH-2-SM-60-SD-TN | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | Central Components Manufacturing | NRPN302MAMP-RC vs BPH-2-SM-60-SD-TN |
HPH2-B-60-SGA-SMT-PP-T/RA11056 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | NRPN302MAMP-RC vs HPH2-B-60-SGA-SMT-PP-T/RA11056 |
FCN-214Q060-G/A | HEADER CONNECTOR,PCB MNT,PLUG,60 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL,LOCKING | FUJITSU Semiconductor Limited | NRPN302MAMP-RC vs FCN-214Q060-G/A |
STL210-2130DGG-030U | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle | MPE-Garry GmbH | NRPN302MAMP-RC vs STL210-2130DGG-030U |
SPHD850-PT3002GGFT-0650-0200 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | MMT Corp | NRPN302MAMP-RC vs SPHD850-PT3002GGFT-0650-0200 |
SMH-60270-2 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Guide Slot, Black Insulator, Receptacle | Thomas & Betts | NRPN302MAMP-RC vs SMH-60270-2 |
HIF6B-60PA-1.27DSL(71) | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | NRPN302MAMP-RC vs HIF6B-60PA-1.27DSL(71) |