Part Details for NRPN321PAEN-RC by Sullins Connector Solutions
Overview of NRPN321PAEN-RC by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRPN321PAEN-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S5800-32-ND
|
DigiKey | CONN HEADER VERT 32POS 2MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6951 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.5780 | Buy Now |
Part Details for NRPN321PAEN-RC
NRPN321PAEN-RC CAD Models
NRPN321PAEN-RC Part Data Attributes
|
NRPN321PAEN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
NRPN321PAEN-RC
Sullins Connector Solutions
Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.079 inch | |
Body Length | 2.52 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for NRPN321PAEN-RC
This table gives cross-reference parts and alternative options found for NRPN321PAEN-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRPN321PAEN-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF025-32G-A-0400-0280-0300-L-G | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | NRPN321PAEN-RC vs BF025-32G-A-0400-0280-0300-L-G |
BF025-32A-B-0400-0300-0500-P-D | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | NRPN321PAEN-RC vs BF025-32A-B-0400-0300-0500-P-D |
BF025-32A-A-0250-0280-0300-L-G | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | NRPN321PAEN-RC vs BF025-32A-A-0250-0280-0300-L-G |
BF025-32A-B-0250-0280-0300-N-D | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | NRPN321PAEN-RC vs BF025-32A-B-0250-0280-0300-N-D |
BF025-32G-A-0250-0280-0300-P-G | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | NRPN321PAEN-RC vs BF025-32G-A-0250-0280-0300-P-G |
BF025-32G-A-0400-0280-0300-L-D | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | NRPN321PAEN-RC vs BF025-32G-A-0400-0280-0300-L-D |
BF025-32G-A-0250-0300-0800-L-G | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | NRPN321PAEN-RC vs BF025-32G-A-0250-0300-0800-L-G |
BF025-32G-A-0250-0280-0500-P-E | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | NRPN321PAEN-RC vs BF025-32G-A-0250-0280-0500-P-E |
BF025-32A-B-0250-0300-0300-L-G | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | NRPN321PAEN-RC vs BF025-32A-B-0250-0300-0300-L-G |
BF025-32A-A-0250-0300-0300-L-D | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | NRPN321PAEN-RC vs BF025-32A-A-0250-0300-0300-L-D |