Part Details for NRPN402MAMP-RC by Sullins Connector Solutions
Overview of NRPN402MAMP-RC by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRPN402MAMP-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRPN402MAMP-RC-ND
|
DigiKey | CONN HEADER SMD 80POS 2MM Min Qty: 1000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7778 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$4.2500 | Buy Now |
Part Details for NRPN402MAMP-RC
NRPN402MAMP-RC CAD Models
NRPN402MAMP-RC Part Data Attributes
|
NRPN402MAMP-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
NRPN402MAMP-RC
Sullins Connector Solutions
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.087 inch | |
Body Length | 3.15 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.5466 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
Alternate Parts for NRPN402MAMP-RC
This table gives cross-reference parts and alternative options found for NRPN402MAMP-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRPN402MAMP-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40-2030-156 | HEADER CONNECTOR,HYBRID,PLUG,224+24 CONTACTS,SKT | TE Connectivity | NRPN402MAMP-RC vs 40-2030-156 |
HBHR-B-80-G-SMT | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | NRPN402MAMP-RC vs HBHR-B-80-G-SMT |
FCN-214Q080-G/A | HEADER CONNECTOR,PCB MNT,PLUG,80 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL,LOCKING | FUJITSU Semiconductor Limited | NRPN402MAMP-RC vs FCN-214Q080-G/A |
SBH51-LPSE-D40-SP-BK | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | NRPN402MAMP-RC vs SBH51-LPSE-D40-SP-BK |
2015-2X40TD | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Oupiin | NRPN402MAMP-RC vs 2015-2X40TD |
DPH-2-80-U-.250/SMT/.300 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | NRPN402MAMP-RC vs DPH-2-80-U-.250/SMT/.300 |
530942-6 | HEADER CONNECTOR,PCB MNT,RECEPT,80 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL | TE Connectivity | NRPN402MAMP-RC vs 530942-6 |
STL210-2130DTT-040U | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle | MPE-Garry GmbH | NRPN402MAMP-RC vs STL210-2130DTT-040U |
HPH-2543-80-1 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal | Marktech Optoelectronics | NRPN402MAMP-RC vs HPH-2543-80-1 |
SMH100-LPPE-D40-RA-BK | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | NRPN402MAMP-RC vs SMH100-LPPE-D40-RA-BK |